Centurion Safety Vulcan Red Safety Helmet Ventilated Adjustable

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
265-6074
Mfr. Part No.:
9034211
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Red

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

Yes

Material

Fibreglass Reinforced Plastic

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Full

Rain Gutter

No

Standards/Approvals

EN 397:2012

Series

Vulcan

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a vulcan fibreglass safety helmet that is designed for use in industries where there is a risk from high levels of radiant heat. It is a comfortable fit and includes terylene 6 point cradle and a brushed nylon sweatband.

Suitable For High Temperature Environments

Shell material is made up of Glass reinforced plastic

Headband made from LDPE Low Density Polyethylene

The Centurion helmet has an in use life of up to 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy