MSA Safety V-Gard 950 White Safety Helmet Adjustable
- RS Stock No.:
- 223-7487
- Mfr. Part No.:
- GVF1A-C0AA00I-000
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR1,631.00
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,631.00 |
*price indicative
- RS Stock No.:
- 223-7487
- Mfr. Part No.:
- GVF1A-C0AA00I-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | No | |
| Series | V-Gard 950 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Strap | ||
Rain Gutter No | ||
Series V-Gard 950 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Series Safety Helmet, ABS Material, White - GVF1A-C0AA00I-000
This safety helmet provides head protection for industrial and construction environments, designed to absorb impact and shield users in routine workplace tasks. It is produced in white ABS and incorporates an internal sweatband and a strap-style suspension that enables on-head fitting adjustments. The helmet features a short peak and complies with EN 397 for industrial safety performance.
Features and Benefits:
• ABS shell delivers durable impact resistance and long service life
• Six-point suspension disperses forces across the head for stability
• Strap adjustment allows personalised fit for extended wear comfort
• Integral sweatband manages perspiration to reduce slippage
• Non-ventilated design limits ingress of dust and liquids within work zones
• Six-point suspension disperses forces across the head for stability
• Strap adjustment allows personalised fit for extended wear comfort
• Integral sweatband manages perspiration to reduce slippage
• Non-ventilated design limits ingress of dust and liquids within work zones
Applications
• Suitable for general construction site head protection
• Ideal for maintenance tasks in enclosed industrial areas
• Used with scaffolding crews requiring compact peak sightlines
• Can be used for utility and infrastructure inspection duties
• Appropriate for factory floor operations where dust control matters
• Ideal for maintenance tasks in enclosed industrial areas
• Used with scaffolding crews requiring compact peak sightlines
• Can be used for utility and infrastructure inspection duties
• Appropriate for factory floor operations where dust control matters
Does it include a chin strap for working at height?
No, it is supplied without a chin strap, so use with separate retention systems if required for specific tasks.
How many attachment points does the internal suspension use?
The suspension connects at six separate points to spread impact load and enhance positional stability.
Is the helmet suitable for hot working conditions where airflow is needed?
The shell is non-ventilated, so it does not provide passive airflow and may retain heat compared with vented designs.
What adjustment mechanism controls the fit on the head?
Fit is altered via a strap-based suspension adjustment that tightens or loosens the internal harness.
Related links
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 930 White Safety Helmet Adjustable
- MSA Safety V-Gard White Safety Helmet Adjustable
- MSA Safety V-Gard 520 White Safety Helmet Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Adjustable
