X5501NVE-CE | 3M SecureFit™ White Safety Helmet , Adjustable | RS
Recently searched

    3M SecureFit™ White Safety Helmet , Adjustable

    Subtotal (1 unit)**

    MYR272.26

    Add to Basket
    Select or type quantity
    11 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR272.26

    **price indicative

    RS Stock No.:
    186-0614
    Distrelec Article No.:
    303-96-858
    Mfr. Part No.:
    X5501NVE-CE
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Colour

    White

    Chin Strap Included

    No

    Vented

    No

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    ABS

    Accessory Slots

    No

    Lining

    No

    Integral Sweatband

    Yes

    Peak Type

    Short

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Range

    SecureFit™

    Product Type

    Safety Helmet

    Standards Met

    EN397

    Related links