Centurion Safety Concept Core White Safety Helmet, Adjustable
- RS Stock No.:
- 261-0037
- Mfr. Part No.:
- S08CWF/9012441
- Manufacturer:
- Centurion Safety

1 / 1
Subtotal (1 unit)**
MYR126.35
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR126.35 |
**price indicative
- RS Stock No.:
- 261-0037
- Mfr. Part No.:
- S08CWF/9012441
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Colour | White | |
Chin Strap Included | No | |
Vented | No | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | No | |
Lining | No | |
Peak Type | Short | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | Concept Core | |
Standards Met | EN 397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots No | ||
Lining No | ||
Peak Type Short | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range Concept Core | ||
Standards Met EN 397 | ||
Product Type Safety Helmet | ||
Related links
- Centurion Safety Concept Core White Helmet Ventilated
- Centurion Safety Concept Core White Safety Helmet Ventilated
- Centurion Safety Concept Core White Safety Helmet , Adjustable
- Centurion Safety Concept Core Black Safety Helmet , Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Ventilated
- Centurion Safety Concept Core Yellow Safety Helmet , Adjustable
- Centurion Safety Concept Core Orange Safety Helmet , Adjustable
- Centurion Safety Concept Core Blue Safety Helmet , Adjustable