Skytec Rockman Red Hard Hat Adjustable

Subtotal (1 box of 25 units)*

MYR2,411.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,411.82MYR96.473

*price indicative

RS Stock No.:
670-935
Mfr. Part No.:
2E60D0RT0000
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Red

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS, Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Pinlock or Ratchet Adjustable Headband

Number of Suspension Points

6

Rain Gutter

Yes

Standards/Approvals

EN 397, EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class E, EN 50365:2002

Series

Rockman

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Unvented safety helmet is designed for optimal head protection in various industrial environments. Crafted from high-density polyethylene or acrylonitrile butadiene styrene. It features 30mm accessory slots, allowing for the attachment of hearing or eye protection accessories. The helmet is equipped with a 6-point suspension harness, offering a secure fit and effective shock absorption. The EN 50365:2002 standard specifies requirements for electrically insulating helmets used during live or near-live electrical work on installations not exceeding 1,000 V AC or 1,500 V DC. ANSI/ISEA Z89.1-2014, Type 1, Class E standard pertains to industrial head protection, specifying requirements for helmets used in environments where electrical hazards are present.

Pinlock or ratchet adjustable headband

Fleece sweatband

4 point self releasing chin strap mounts

Rain gutter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy