Skytec Rockman Blue Hard Hat Adjustable
- RS Stock No.:
- 670-933
- Mfr. Part No.:
- 2E6A00BL0000
- Manufacturer:
- Skytec
Subtotal (1 box of 30 units)*
MYR2,854.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,854.67 | MYR95.156 |
*price indicative
- RS Stock No.:
- 670-933
- Mfr. Part No.:
- 2E6A00BL0000
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Pinlock or Ratchet | |
| Number of Suspension Points | 6 | |
| Rain Gutter | Yes | |
| Standards/Approvals | EN397:2012+A1:2012EN 50365:2002ANSI/ISEA Z89.1-2014 Type 1 Class E | |
| Series | Rockman | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Blue | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Pinlock or Ratchet | ||
Number of Suspension Points 6 | ||
Rain Gutter Yes | ||
Standards/Approvals EN397:2012+A1:2012EN 50365:2002ANSI/ISEA Z89.1-2014 Type 1 Class E | ||
Series Rockman | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Unvented safety helmet is designed for optimal head protection in various industrial environments. Crafted from high-density polyethylene or acrylonitrile butadiene styrene. It features 30mm accessory slots, allowing for the attachment of hearing or eye protection accessories. The helmet is equipped with a 6-point suspension harness, offering a secure fit and effective shock absorption. The EN 50365:2002 standard specifies requirements for electrically insulating helmets used during live or near-live electrical work on installations not exceeding 1,000 V AC or 1,500 V DC. ANSI/ISEA Z89.1-2014, Type 1, Class E standard pertains to industrial head protection, specifying requirements for helmets used in environments where electrical hazards are present.
Pinlock or ratchet adjustable headband
Fleece sweatband
4 point self releasing chin strap mounts
Rain gutter
Related links
- Skytec Rockman Blue Hard Hat Adjustable
- Skytec Rockman Blue Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Adjustable
- Skytec Rockman White Hard Hat Adjustable
- Skytec Rockman Red Hard Hat Adjustable
- Skytec Rockman Green Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- RS PRO Blue Hard Hat Adjustable
