Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- RS Stock No.:
- 670-626
- Mfr. Part No.:
- 2C60D0GE0000
- Manufacturer:
- Skytec
Subtotal (1 box of 25 units)*
MYR2,411.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,411.82 | MYR96.473 |
*price indicative
- RS Stock No.:
- 670-626
- Mfr. Part No.:
- 2C60D0GE0000
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Pinlock | |
| Series | Rockman | |
| Standards/Approvals | EN 397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Pinlock | ||
Series Rockman | ||
Standards/Approvals EN 397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Lightweight and durable safety helmet designed for optimal head protection in demanding environments. Crafted from UV-stabilized HDPE, it features a vented shell with 12 strategically placed ventilation holes to enhance airflow and reduce heat buildup. The helmet accommodates accessories through 30mm universal slots, offering versatility for various attachments. Additional features include a standard 2.5 cm peak, a sweatband for moisture absorption, and compatibility with a wide range of accessories. This safety helmet approved to EN 397:2012+A1:2012 and ANSI/ISEA Z89.1-2014 Type 1 Class C.
Sweatband included
Wide range of accessories available
6 point textile suspension harness
Pinlock adjustable headband
Related links
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman White Hard Hat Ventilated Adjustable
- Skytec Rockman Blue Hard Hat Ventilated Adjustable
- Skytec Rockman Green Hard Hat Ventilated Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- Skytec Rockman Red Hard Hat Ventilated Adjustable
