3M G3501 Series Blue Hard Hat, Adjustable
- RS Stock No.:
- 650-119
- Mfr. Part No.:
- 7100077171
- Manufacturer:
- 3M
N
Subtotal (1 box of 20 units)*
MYR4,998.15
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,998.15 | MYR249.908 |
*price indicative
- RS Stock No.:
- 650-119
- Mfr. Part No.:
- 7100077171
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | G3501 Series | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range G3501 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3MG3501 Series High Heat Safety Helmet is designed to offer high levels of protection for the toughest of applications. The helmet is also the platform for a range of hearing, eye and face protection products that are designed to withstand the metal working environments without compromising compatibility, comfort or easy of use.
Leather sweatband for improved comfort
Head harness can be rotated 180° for better visibility when working in confined spaces
1000V electrical insulation in accordance with EN50365 for live-working in low voltage environments
Approved for use at temperatures ranging from -30 °C to +150 °C
Head harness can be rotated 180° for better visibility when working in confined spaces
1000V electrical insulation in accordance with EN50365 for live-working in low voltage environments
Approved for use at temperatures ranging from -30 °C to +150 °C
Related links
- 3M G3501 Series Red Hard Hat, Adjustable
- 3M G3501 Series Orange Hard Hat, Adjustable
- 3M G3501 Series Yellow Hard Hat, Adjustable
- 3M G3501 Series Green Hard Hat, Adjustable
- Centurion Safety Concept Core Blue Hard Hat, Adjustable
- Avit AVIT White Hard Hat, Adjustable
- Portwest PS57 Yellow Hard Hat, Adjustable
- Portwest PS57 White Hard Hat, Adjustable
