3M G3501 Series Green Hard Hat, Adjustable

N

Subtotal (1 box of 20 units)*

MYR4,998.15

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,998.15MYR249.908

*price indicative

RS Stock No.:
650-016
Mfr. Part No.:
7100077281
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adjustable Size

Yes

Range

G3501 Series

RoHS Status: Exempt

COO (Country of Origin):
SE
The 3MG3501 Series High Heat Safety Helmet is designed to offer high levels of protection for the toughest of applications. The helmet is also the platform for a range of hearing, eye and face protection products that are designed to withstand the metal working environments without compromising compatibility, comfort or easy of use.

Leather sweatband for improved comfort
Head harness can be rotated 180° for better visibility when working in confined spaces
1000V electrical insulation in accordance with EN50365 for live-working in low voltage environments
Approved for use at temperatures ranging from -30 °C to +150 °C

Related links