Portwest PS57 Yellow Hard Hat, Adjustable

Subtotal (1 unit)*

MYR54.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.97

*price indicative

RS Stock No.:
361-296
Mfr. Part No.:
PS57YER
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adjustable Size

Yes

Range

PS57

RoHS Status: Exempt

COO (Country of Origin):
TW
The Portwest Expertbase Wheel Safety Helmet features an unvented shell, making it ideal for electrical applications, with electrical insulation up to 1000Vac or 1500Vdc (EN 50365) for added protection. It includes a 4-point textile suspension harness for enhanced comfort and safety during wear. Additionally, the helmet is compatible with PW42 clip-on ear muffs for extra hearing protection in noisy environments.

Size adjustable headband via wheel ratchet system
Soft foam sweat band included
Available in multiple colourways

Related links