Portwest PW55 Blue Hard Hat with Chin Strap, AdjustableVentilated

Subtotal (1 unit)*

MYR91.82

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR91.82

*price indicative

RS Stock No.:
314-377
Mfr. Part No.:
PW55RBR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Blue

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

Yes

Adjustable Size

Yes

Range

PW55

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Endurance Visor Helmet features a vented shell for optimal air circulation, ensuring cooling comfort during wear. Its 6-point textile suspension harness enhances both comfort and safety, while the size-adjustable headband with a convenient wheel ratchet system allows for a custom fit. Ideal for long-duration use, it provides superior ventilation and stability.

Chin strap included
Retractable clear visor included
Replacement visor available

Related links