uvex Polyester Neck Protection Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction,
- RS Stock No.:
- 175-4412
- Mfr. Part No.:
- 9790075
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR104.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.40 |
*price indicative
- RS Stock No.:
- 175-4412
- Mfr. Part No.:
- 9790075
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Neck Protection | |
| Material | Polyester | |
| Colour | Orange | |
| For Use With | Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction, Masonry, Pipeline Construction, Plastering, Road Building, Stone Setting, Stone Work, Tunnel, Wastewater, Water, Wrecking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Hard Hat Accessory | ||
Accessory Type Neck Protection | ||
Material Polyester | ||
Colour Orange | ||
For Use With Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction, Masonry, Pipeline Construction, Plastering, Road Building, Stone Setting, Stone Work, Tunnel, Wastewater, Water, Wrecking | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- uvex Polyester Bricklaying Concrete Elevated Highway
- Delta Plus Polyester, Polyurethane Neck Protection Orange DELTA PLUS Safety Helmets Ranges
- JSP Nylon, Polyester Neck Protection Grey EVO®
- Centurion Safety Polyester Neck Protection Black Centurion Helmets
- Centurion Safety Oxford Polyester Fabric, Polyester Mesh Neck Protection Black Centurion Helmets
- JSP Polyester, Nylon Neck Protection Grey EVO®
- SURFLEX Orange Neck Protector 100% Polyester
- Milwaukee 86% Polyester Grey
