Silicon Power HDD 4 TB External USB Hard Drive

Subtotal (1 unit)*

MYR2,824.30

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,824.30

*price indicative

RS Stock No.:
288-2079
Distrelec Article No.:
301-00-132
Mfr. Part No.:
SP040TBPHDA60S3K
Manufacturer:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Sub Type

HDD

Memory Size

4TB

Product Type

USB Hard Drive

Internal/External

External

Form Factor

HDD

Interface Type

USB 3.0

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

23.2mm

Length

138.5mm

Width

85.9mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The rugged Armor A60 Portable Hard Drive is designed to provide ultimate protection for your data. With a SuperSpeed USB 3.0 interface, shockproof and water-resistant casing, and internal suspension system, The hard drive offers ultra-fast data transfer speeds and rigid protection against drops, dust, and water. It has passed US military drop-test standards and comes with a three-year warranty, making it perfect for outdoor use.

Passed US military drop-test standards MIL-STD 810G Method 516.6Procedure IV and IPX4 water-resistant level

SuperSpeed USB 3.0 compliant and backwards compatible with USB 2.0

Advanced internal hard drive suspension system

Data transfer rates up to Max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy