Seagate LACIE RUGGED USB-C 4 TB External Hard Drive

Subtotal (1 unit)*

MYR2,532.88

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship
  • Final 9 unit(s) shipping from 30 November 2026
Units
Per Unit
1 +MYR2,532.88

*price indicative

RS Stock No.:
256-6066
Mfr. Part No.:
STFR4000800
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Model Number

LACIE RUGGED USB-C

Product Type

Hard Drive

Sub Type

HDD

Memory Size

4TB

Internal/External

External

Interface Type

USB 3.2

Width

3.385in

Standards/Approvals

RoHS

Height

5.318in

Length

26mm

COO (Country of Origin):
TW
The Seagate LaCie rugged USB-C portable drive marries rugged durability with cutting-edge USB-C. The result is a vault for your data that’s compatible with next-gen computers. Featuring the market’s highest storage capacity for its size, the LaCie rugged USB-C gives you enough space to store your digital present and future. Massive capacity lets you use the LaCie rugged as a shuttle drive to transport footage from set to post-production or to store a huge light room library.

Drop, crush and rain resistant for all-terrain use

Bus powered for mobile workflows

Compatible with thunderbolt 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy