Seagate LACIE RUGGED USB-C 1 TB External Hard Drive

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-6062
Distrelec Article No.:
302-03-511
Mfr. Part No.:
STFR1000800
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Product Type

Hard Drive

Sub Type

HDD

Model Number

LACIE RUGGED USB-C

Memory Size

1TB

Internal/External

External

Interface Type

USB 3.2

Width

3.385in

Standards/Approvals

RoHS

Length

18.7mm

Height

5.318in

COO (Country of Origin):
TH
The Seagate LaCie rugged USB-C portable drive marries rugged durability with cutting-edge USB-C. The result is a vault for your data that’s compatible with next-gen computers. Featuring the market’s highest storage capacity for its size, the LaCie rugged USB-C gives you enough space to store your digital present and future. Massive capacity lets you use the LaCie rugged as a shuttle drive to transport footage from set to post-production or to store a huge light room library.

Drop, crush and rain resistant for all-terrain use

Bus powered for mobile workflows

Compatible with thunderbolt 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy