InnoDisk 3IE7 mSATA 20 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
267-7866
Mfr. Part No.:
DHMSR-20GDK1KCASL
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model Number

3IE7

Memory Size

20GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-55°C

Width

29.85mm

Length

50.8mm

Standards/Approvals

No

Height

3.7mm

COO (Country of Origin):
TW
The InnoDisk mSATA 3IE7 which is designed with mSATA form factor by JEDEC MO-300/MO-300B, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. Regarding of mechanical interference, Innodisk mSATA 3IE7 absolutely replaces the traditional hard disk and makes personal computer, in any field, smaller and easier. For real industrial application, 3IE7 series is built in thermal sensor to monitor the environment temperature.

10 % to 95% relative humidity

MSATA 3IE7 is fully compliant with RoHS directive

Error detection and correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy