Micron 7450 PRO M.2 (2280) Internal SSD

Subtotal (1 unit)*

MYR2,968.43

Add to Basket
Select or type quantity
Supply shortage
  • 4 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per Unit
1 +MYR2,968.43

*price indicative

RS Stock No.:
265-8598
Mfr. Part No.:
MTFDKBA960TFR-1BC1ZABYYR
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SSD

Model Number

7450 PRO

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Standards/Approvals

No

The Micron 7450 SSD with NVMe enables advanced storage solutions with multiple U.3, M.2, and E1.S form factors, capacities up to 16TB-class, and multiple security options. This vertically integrated solution includes many Micron-developed technologies, such as its industry-leading 176-layer NAND1 that delivers sub-2ms² quality of service, controller, firmware, and memory.

Power loss protection

Enterprise data path protection

Firmware activated without reset

Secure boot

Hardware root of trust, secure signed firmware

Full-drive encryption capable

5-year limited warranty

Capacity is equal to 960 GB

Related links