Micron 7450 PRO M.2 (2280) 480 GB Internal SSD
- RS Stock No.:
- 265-8597
- Mfr. Part No.:
- MTFDKBA480TFR-1BC1ZABYYR
- Manufacturer:
- Micron
Subtotal (1 unit)**
MYR1,916.34
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,916.34 |
**price indicative
- RS Stock No.:
- 265-8597
- Mfr. Part No.:
- MTFDKBA480TFR-1BC1ZABYYR
- Manufacturer:
- Micron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Micron | |
Model | 7450 PRO | |
Hard Drive Type | SSD | |
Internal/External | Internal | |
Form Factor | M.2 (2280) | |
Industrial | No | |
Interface | NVMe PCIe Gen 4 x 4 | |
Capacity | 480 GB | |
Nand Type | 3D TLC | |
Select all | ||
---|---|---|
Brand Micron | ||
Model 7450 PRO | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial No | ||
Interface NVMe PCIe Gen 4 x 4 | ||
Capacity 480 GB | ||
Nand Type 3D TLC | ||
Related links
- Micron 7450 PRO M.2 (2280) 960 GB Internal SSD
- Micron 5400 PRO M.2 (2280) 480 GB Internal SSD
- Micron 7450 PRO M.2 (22110) 960 GB Internal SSD
- Micron 7450 PRO M.2 (22110) 1.92 TB Internal SSD
- Micron 7450 PRO U.3 960 GB Internal SSD
- Kingston DC1000B, DC1000B M.2 NVMe SSD M.2 (2280) 480 GB Internal SSD Hard Drive
- Micron 5400 PRO M.2 (2280) 240 GB Internal SSD
- Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD