ATP A600Vc 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 254-8271
- Mfr. Part No.:
- AF128GSTCJ-2BBXX
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8271
- Mfr. Part No.:
- AF128GSTCJ-2BBXX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 128GB | |
| Model Number | A600Vc | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 69.8mm | |
| Standards/Approvals | FCC, RoHS, CE | |
| Length | 100mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 128GB | ||
Model Number A600Vc | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 69.8mm | ||
Standards/Approvals FCC, RoHS, CE | ||
Length 100mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
The ATP A600Vc 128GB 2. 5" SATA SSDs are encased in durable enclosures for outstanding performance in challenging environments. The MCU design also protects the storage device from damage by allowing the power loss protection to intelligently manage power challenges such as inrush current, input overvoltage, incorrect cache flushing and more. ATP's 2. 5" SSDs comply with US National Security Agency and MIL-STD-810G standards.
Interface SATA III 6 Gb/s
Flash type 3D TLC
Operating temperature 0°C to 70°C
Sequential read (MB/s) up to 560
Endurance (TBW)1 up to 2792 TB
Dimensions: L x W x H (mm) 100 x 69. 9 x 7
Related links
- ATP A600Vc 2.5 in 512 GB Internal SSD
- ATP A600Vc 2.5 in 256 GB Internal SSD
- ATP A600Vc 2.5 in 1 TB Internal SSD
- ATP A600Vc M.2 (2242) 64 GB Internal SSD
- ATP A600Vc 2.5 in 32 GB Internal SSD
- Verbatim 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
