Crucial X6 Portable 500 GB External SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-6623
Distrelec Article No.:
302-43-865
Mfr. Part No.:
CT500X6SSD9
Manufacturer:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Model Number

X6

Sub Type

SSD

Product Type

SSD

Memory Size

500GB

Internal/External

External

Industrial Grade

No

Form Factor

Portable

NAND Type

3D TLC

Interface Type

USB 3.2

The Crucial X6 500GB portable tiny SSD is perfect for transporting files between the office and home, traveling for business, or just adding extra space, no screwdriver required.

Huge capacity: 500GB, 1TB, 2TB or 4TB storage capacity1

Fast: Read speeds up to 800MBs2 - that’s 5.6x faster2 than most hard drives

Tiny, lightweight: Easy to slip in your bag and take on the go

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy