Transcend MTS402I M.2 512 GB Internal SSD Drive
- RS Stock No.:
- 245-0077
- Mfr. Part No.:
- TS512GMTS402I
- Manufacturer:
- Transcend
Subtotal (1 unit)**
MYR3,742.04
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,742.04 |
**price indicative
- RS Stock No.:
- 245-0077
- Mfr. Part No.:
- TS512GMTS402I
- Manufacturer:
- Transcend
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transcend | |
Hard Drive Type | SSD | |
Model | MTS402I | |
Internal/External | Internal | |
Form Factor | M.2 | |
Industrial | Yes | |
Capacity | 512 GB | |
Interface | SATA III | |
Nand Type | MLC | |
Select all | ||
---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS402I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Yes | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Related links
- Transcend MTS402I M.2 256 GB Internal SSD Drive
- Transcend MTS602M M.2 512 GB Internal SSD Drive
- Transcend MTS402M M.2 512 GB Internal SSD Drive
- Transcend MTE670T M.2 512 GB Internal SSD Drive
- Transcend MTE662A M.2 512 GB Internal SSD Drive
- Transcend MTS802M M.2 512 GB Internal SSD Drive
- Transcend MTS802I M.2 512 GB Internal SSD Drive
- Transcend MTS402I M.2 64 GB Internal SSD