Transcend MTE662A M.2 512 GB Internal SSD Drive
- RS Stock No.:
- 245-0073
- Mfr. Part No.:
- TS512GMTE662A
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0073
- Mfr. Part No.:
- TS512GMTE662A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTE662A | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | Yes | |
| Capacity | 512 GB | |
| Nand Type | 3D | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTE662A | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Yes | ||
Capacity 512 GB | ||
Nand Type 3D | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs features state-of-the-art 3D NAND technology, which allows 112 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 96 layers, this density breakthrough greatly improves storage efficiency. The MTE670T features the PCI Express (PCIe) Gen 3 x4 interface and is compatible with NVM Express (NVMe) 1.3 specifications to achieve never-before-seen transfer speeds. Applied with the 30μ" gold finger PCB and Corner Bond technology, it is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles and an extended operating temperature ranging from -20℃ to 75℃.
SLC caching technology
Built-in LDPC ECC (Error Correction Code) functionality
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and
reporting for storage devices
Advanced garbage collection
Advanced global wear-leveling and block management for reliability
Built-in LDPC ECC (Error Correction Code) functionality
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and
reporting for storage devices
Advanced garbage collection
Advanced global wear-leveling and block management for reliability
Compliant with TCG Opal specifications
