Transcend MTS602M M.2 512 GB Internal SSD Drive
- RS Stock No.:
- 245-0083
- Mfr. Part No.:
- TS512GMTS602M
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0083
- Mfr. Part No.:
- TS512GMTS602M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS602M | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 60 x 22 x 3.58mm | |
| Length | 60mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 7g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS602M | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 60 x 22 x 3.58mm | ||
Length 60mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 7g | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS602M
This solid state drive is optimised for high-performance requirements in small form factor devices. Designed with compact dimensions of 60mm x 22mm x 3.58mm, it fits seamlessly into modern ultrabooks, thin notebooks, and tablets. The SATA III interface enables rapid data transfer, making it an ideal solution for demanding applications.
Features & Benefits
• Utilises SATA III 6GB/s for impressive data speeds
• Compact M.2 form factor suits mobile computing needs
• Wide operating temperature range ensures functionality in harsh conditions
• Built-in BCH ECC enhances data integrity
• DDR3 DRAM cache supports quick data retrieval
• MLC NAND storage supports superior write endurance
• Compact M.2 form factor suits mobile computing needs
• Wide operating temperature range ensures functionality in harsh conditions
• Built-in BCH ECC enhances data integrity
• DDR3 DRAM cache supports quick data retrieval
• MLC NAND storage supports superior write endurance
Applications
• Used in ultrabooks for enhanced portability and speed
• Suitable for tablets requiring robust storage solutions
• Ideal for thin laptops to optimise internal space
• Applied in industrial devices that need high durability
• Essential for multimedia workstations that demand high performance
• Suitable for tablets requiring robust storage solutions
• Ideal for thin laptops to optimise internal space
• Applied in industrial devices that need high durability
• Essential for multimedia workstations that demand high performance
What are the performance specifications for sequential read and write speeds?
The performance specifications indicate a sequential read speed of up to 530 MB/s and a write speed of up to 450 MB/s, allowing for efficient data handling during intensive tasks.
How does the wide temperature range benefit applications?
The wide temperature range of -40°C to 85°C ensures consistent performance, making it suitable for use in environments subject to extreme conditions, such as industrial settings.
What kind of durability and reliability can be expected from this product?
It features advanced global wear-levelling and block management, providing an extensive mean time between failures (MTBF) of 2,500,000 hours, which enhances its reliability in critical applications.
