Verbatim 2.5 in 256 GB Internal SSD

Subtotal (1 unit)*

MYR510.76

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR510.76

*price indicative

RS Stock No.:
244-4570
Mfr. Part No.:
49351
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

SSD

Sub Type

SSD

Memory Size

256GB

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

No

NAND Type

SLC

Interface Type

SATA III

Encryption Level

AES-256

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Length

3.94in

Height

7.11mm

Standards/Approvals

No

Width

69.85mm

COO (Country of Origin):
CN
The Verbatim Vi550 S3 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bumps an

Generates less heat

High reliability with superior flash controller

Read speeds of up to 550 MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy