Transcend StoreJet H3 2.5 in 4 TB External External Hard Drive
- RS Stock No.:
- 187-1685
- Distrelec Article No.:
- 302-26-616
- Mfr. Part No.:
- TS4TSJ25H3P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,750.02
FREE delivery for orders over RM 150.00
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,750.02 |
*price indicative
- RS Stock No.:
- 187-1685
- Distrelec Article No.:
- 302-26-616
- Mfr. Part No.:
- TS4TSJ25H3P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | StoreJet H3 | |
| Sub Type | HDD | |
| Memory Size | 4TB | |
| Product Type | External Hard Drive | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Encryption Level | AES | |
| Interface Type | USB 3.1 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE, FCC | |
| Length | 131.8mm | |
| Height | 24.5mm | |
| Width | 80.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number StoreJet H3 | ||
Sub Type HDD | ||
Memory Size 4TB | ||
Product Type External Hard Drive | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Encryption Level AES | ||
Interface Type USB 3.1 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE, FCC | ||
Length 131.8mm | ||
Height 24.5mm | ||
Width 80.8mm | ||
- COO (Country of Origin):
- TW
Transcend External Hard Drive, 4TB Capacity, 2.5 inch Form Factor - TS4TSJ25H3P
This external hard drive is a robust storage solution designed to meet the demands of users in automation, electronics, and mechanical fields. Featuring a 4TB capacity, this 2.5-inch external HDD provides ample space for extensive file storage. Weighing just 298g, it combines portability with durability, making it suitable for on-the-go access.
Features & Benefits
• Utilises USB 3.1 Gen 1 for transfer speeds of up to 5Gbps
• Implements a three-stage shock protection system for data security
• Lightweight design offers ease of transport without compromising space
• AES encryption ensures the confidentiality of sensitive information
• Compatible with both Windows and macOS for versatile use
• Equipped with one-touch auto backup for quick data management
Applications
• Ideal for backing up large datasets in engineering projects
• Utilised for storing design files and CAD
• Suitable for transferring files between multiple devices
• Effective for safeguarding sensitive information in electronic design
• Used for off-site data storage in mechanical testing environments
How does the shock protection system impact data integrity?
The three-stage shock protection system includes a silicone rubber case, an internal damper, and a reinforced casing, effectively minimising the risk of damage during transport and ensuring data integrity even in challenging conditions.
What advantages does AES encryption provide in data management?
AES encryption secures your files from unauthorised access, allowing you to manage sensitive data confidently, which is crucial for compliance with data protection regulations in many industries.
Can it support backups across different operating systems?
Yes, its designed to work seamlessly across both Windows and macOS, enabling users to back up and manage files without compatibility issues.
What is the significance of the USB 3.1 interface in this context?
The USB 3.1 interface supports significantly faster data transfer rates, allowing for efficient handling of large files, which is important in environments where time and efficiency are critical.
How does the lightweight feature contribute to usability?
The lightweight design not only enhances portability but also ensures users can carry it easily without added fatigue, making it ideal for professionals who frequently travel for work.
Related links
- Transcend StoreJet H3 2.5 in 4 TB External External Hard Drive
- Transcend StoreJet 35T3 3.5 in 4 TB External External Hard Drive
- Transcend StoreJet 35T3 3.5 in 8 TB External External Hard Drive
- Transcend StoreJet 25M3 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet 25C3S 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet C3S 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet 25M3 2.5 in 1 TB External External Hard Drive
- Transcend StoreJet 25C3S 2.5 in 1 TB External External Hard Drive
