TS2TSJ25C3S | Transcend StoreJet 25C3S 2.5 inch 2 TB External Hard Drive | RS
Recently searched

    Transcend StoreJet 25C3S 2.5 inch 2 TB External Hard Drive

    Subtotal (1 unit)**

    MYR895.83

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR895.83

    **price indicative

    RS Stock No.:
    187-1751
    Distrelec Article No.:
    302-49-208
    Mfr. Part No.:
    TS2TSJ25C3S
    Manufacturer:
    Transcend
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Transcend

    Hard Drive Type

    HDD

    Model

    StoreJet 25C3S

    Internal/External

    External

    Form Factor

    2.5 inch

    Interface

    USB 3.1

    Capacity

    2 TB

    Temperature Range

    5 → +55°C

    Dimensions

    114.5 x 78.5 x 9.95mm

    Length

    114.5mm

    Width

    78.5mm

    Height

    9.95mm

    Related links