Transcend MTS820S M.2 120 GB Internal SSD
- RS Stock No.:
- 187-1672
- Distrelec Article No.:
- 302-49-049
- Mfr. Part No.:
- TS120GMTS820S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR443.60
FREE delivery for orders over RM 150.00
Limited stock
- Plus 2 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.60 |
*price indicative
- RS Stock No.:
- 187-1672
- Distrelec Article No.:
- 302-49-049
- Mfr. Part No.:
- TS120GMTS820S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 120GB | |
| Model Number | MTS820S | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | 3D NAND | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | EAC, CE, FCC | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 120GB | ||
Model Number MTS820S | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type 3D NAND | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals EAC, CE, FCC | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 120GB Memory Size, 80mm Length - TS120GMTS820S
This solid-state drive provides compact, internal storage for devices requiring an M.2 form factor and SATA III connectivity. Designed to store and access data reliably in industrial and professional settings, it operates across typical ambient conditions and employs 3D NAND memory to balance capacity and endurance for system upgrades and embedded applications.
Features and Benefits:
• 120GB capacity for lightweight system and data storage needs
• SATA III Interface for sustained data transfer compatibility
• Operates up to 70°C for high-temperature environments
• 0°C minimum operating temperature for cold-start reliability
• SATA III Interface for sustained data transfer compatibility
• Operates up to 70°C for high-temperature environments
• 0°C minimum operating temperature for cold-start reliability
Applications
• Suitable for storage upgrades in Compact industrial controllers
• Ideal for embedded automation systems requiring internal SSDs
• Used with small-form-factor laptops for capacity expansion
• Can be used for data logging in equipment exposed to heat
• Suitable for electronics test rigs needing M.2 storage modules
• Ideal for embedded automation systems requiring internal SSDs
• Used with small-form-factor laptops for capacity expansion
• Can be used for data logging in equipment exposed to heat
• Suitable for electronics test rigs needing M.2 storage modules
What physical size should I expect for integration into devices?
The module is 80mm long, 22mm wide and 3.58mm high, enabling installation in M.2 slots designed for 80mm devices.
Which memory technology does it use and why does that matter?
It uses 3D NAND, which provides a denser flash layout suitable for moderate-capacity SSDs in constrained spaces.
Is this unit intended for internal or external installation?
It is configured for internal use within host devices that accept M.2 SATA modules.
Related links
- Transcend MTS420S M.2 120 GB Internal SSD
- Transcend MTS820S M.2 (2280) 240 GB Internal SSD
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Transcend SSD220S 2.5 in 120 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 120 GB Internal SSD
- Integral Memory SSD 2.5 in 120 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
