Verbatim 1 TB External Portable Hard Drive
- RS Stock No.:
- 174-7364
- Distrelec Article No.:
- 302-34-321
- Mfr. Part No.:
- 53401
- Manufacturer:
- Verbatim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7364
- Distrelec Article No.:
- 302-34-321
- Mfr. Part No.:
- 53401
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | HDD | |
| Product Type | Portable Hard Drive | |
| Memory Size | 1TB | |
| Internal/External | External | |
| Self-Destruct | Yes | |
| Encryption Level | AES-256 | |
| Interface Type | USB 3.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 11mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 123.5mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type HDD | ||
Product Type Portable Hard Drive | ||
Memory Size 1TB | ||
Internal/External External | ||
Self-Destruct Yes | ||
Encryption Level AES-256 | ||
Interface Type USB 3.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 11mm | ||
Standards/Approvals RoHS Compliant | ||
Length 123.5mm | ||
Width 76mm | ||
- COO (Country of Origin):
- CN
The Store 'n' Go Secure with Keypad Access is here for your peace of mind. The AES 256-bit Hardware Encryption seamlessly encrypts all data on the drive in real-time with a built-in keypad for password input. The hard drive does not store passwords in the computer or system's volatile memory making it far more secure than software encryption. Also, if it falls into the wrong hands, the hard drive will lock and require re-formatting after 20 failed password attempts.
AES 256-bit Hardware Encryption, seamlessly encrypts all data on the drive in real-time
Built-in keypad for password input
USB 3.1 GEN 1 with USB-CTM connection (plus USB 3.0 adapter)
LED power / encryption status indicators
PC and Mac compatible
Combined aluminium / plastic enclosure
2 Year Limited Warranty
Related links
- Verbatim 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Verbatim 2 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 4 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
