Verbatim 2 TB External Portable Hard Drive
- RS Stock No.:
- 690-521
- Mfr. Part No.:
- 53189
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR825.59
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR825.59 |
*price indicative
- RS Stock No.:
- 690-521
- Mfr. Part No.:
- 53189
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | HDD | |
| Product Type | Portable Hard Drive | |
| Memory Size | 2TB | |
| Internal/External | External | |
| Interface Type | USB 3.0 | |
| Length | 121mm | |
| Height | 15mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type HDD | ||
Product Type Portable Hard Drive | ||
Memory Size 2TB | ||
Internal/External External | ||
Interface Type USB 3.0 | ||
Length 121mm | ||
Height 15mm | ||
Width 80mm | ||
- COO (Country of Origin):
- TH
The Verbatim Store 'n' Go Portable Hard Drive is designed to offer excellent performance and vast storage capacity, available in both 1TB and 2TB options. This sleek external hard drive utilises ultra-fast USB 3.0 technology, ensuring that your data transfers with remarkable speed, while still being compatible with older USB versions. Thanks to its FAT-32 pre-formatting, it is immediately ready for use on PC and Mac systems. Ideal for those needing reliable, high-capacity storage, this device combines user-friendly features with a robust design, perfect for both professionals and everyday users alike.
Ultra-fast USB 3.0 technology provides data transfer speeds up to 10 times Faster than USB 2.0
Downwards compatibility ensures functionality with USB 2.0 and USB 1.1 ports
Pre-formatted in FAT-32, making it ready to use on both Windows and Mac systems right away
Includes a comprehensive software package for easy file backup and energy-saving controls
Lightweight design at just 184 grams enhances portability for on-the-go users
Compact dimensions make it easy to carry, measuring only 80mm x 121mm x 15mm
Related links
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 2 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 2 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 4 TB External Portable Hard Drive
