Integral Memory INSSD1TM2242G3 M.2 (2242) 1 TB Internal Hard Drive
- RS Stock No.:
- 888-098
- Mfr. Part No.:
- INSSD1TM2242G3
- Manufacturer:
- Integral Memory
N
Subtotal (1 unit)*
MYR2,078.49
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,078.49 |
*price indicative
- RS Stock No.:
- 888-098
- Mfr. Part No.:
- INSSD1TM2242G3
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD1TM2242G3 | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 42mm | |
| Length | 800μm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD1TM2242G3 | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Height 42mm | ||
Length 800μm | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 2242 NVMe Gen3 x4 PCIe SSD delivers best-in-class performance for space-constrained devices. It dramatically reduces operating system boot times whilst low power consumption helps extend battery life.
Supports SMART and TRIM commands as well as HMB and AES 256
Sophisticated error detection and correction functions
Five-year limited warranty or TBW applies
Related links
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
- Integral Memory INSSD2TM2242G3 M.2 (2242) 2 TB Internal Hard Drive
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G3 M.2 (2230) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G4 M.2 (2230) 1 TB Internal Hard Drive
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
