Integral Memory INSSD1TMSA mSATA 1 TB Internal Hard Drive
- RS Stock No.:
- 888-075
- Mfr. Part No.:
- INSSD1TMSA
- Manufacturer:
- Integral Memory
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,467.64
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,467.64 |
*price indicative
- RS Stock No.:
- 888-075
- Mfr. Part No.:
- INSSD1TMSA
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Model Number | INSSD1TMSA | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Width | 42mm | |
| Length | 2.25mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Model Number INSSD1TMSA | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Width 42mm | ||
Length 2.25mm | ||
- COO (Country of Origin):
- CN
The Integral Memory mSATA III 6Gbps SSD delivers all of the advantages of flash memory technology for machines that support the mSATA interface. Designed for ultra-thin laptops, desktops and tablets, they address the need for low powered, Compact storage without compromising performance and reliability of solid state drives.
Ideal for adding storage to small form factor and embedded systems
SATA III super-fast performance delivered by the mSATA at 6Gbps
Extreme reliability and low power operation
Related links
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TS625V2X 2.5 in SATA SSD 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2242G3 M.2 (2242) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G4 M.2 (2230) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G3 M.2 (2230) 1 TB Internal Hard Drive
