Schneider Electric HMIYP6SSD512 2.5 in 512 GB Internal Driver Module
- RS Stock No.:
- 759-374
- Mfr. Part No.:
- HMIYP6SSD512
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR6,544.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,544.83 |
*price indicative
- RS Stock No.:
- 759-374
- Mfr. Part No.:
- HMIYP6SSD512
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Memory Size | 512GB | |
| Sub Type | DRIVER | |
| Product Type | Driver Module | |
| Model Number | HMIYP6SSD512 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| FIPS Validated | Not Validated | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Memory Size 512GB | ||
Sub Type DRIVER | ||
Product Type Driver Module | ||
Model Number HMIYP6SSD512 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Self-Destruct No | ||
FIPS Validated Not Validated | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric SSD disk is a high-performance storage accessory designed to enhance data management and retrieval. It offers a substantial capacity of 512GB, making it Ideal for a variety of configured product applications.
Internal drive compatibility ensures seamless integration with Harmony P6
512GB flash memory provides ample storage for large files and applications
Compact 2.5 inch size enables easy installation in various settings
Operational temperature range of 0 to 55 °C ensures reliability in diverse environments
Related links
- Schneider Electric HMIYP6M2512 M.2 (2242) 512 GB Internal Driver Module
- Schneider Electric HMIYP6SSD256 2.5 in 256 GB Internal Driver Module
- Schneider Electric HMIYP6M2256 M.2 (2242) 256 GB Internal Driver Module
- Verbatim 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD452K 2.5 in 512 GB Internal SSD
