Transcend M.2 128 GB Internal SSD

Subtotal (1 unit)*

MYR1,199.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,199.95

*price indicative

RS Stock No.:
683-183
Mfr. Part No.:
TS128GMTE470AI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

NVMe PCIe Gen 3 x4

Encryption Level

256 Bit AES Encryption

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.23mm

Length

42mm

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 128GB Storage Capacity, M.2 Form Factor - TS128GMTE470AI-VS1


This SSD is a Compact internal storage device designed for high-performance data transfer in industrial and embedded systems. It connects via a PCIe Gen3 x4 NVMe Interface to deliver fast read/write throughput suitable for automation, electronics and mechanical control environments. The drive is built with 3D NAND memory and provides hardware-level data protection for secure storage in demanding operating contexts.

Features and Benefits:


• NVMe PCIe Gen3 x4 Interface enables low-latency data access
• 256-bit AES hardware encryption protects stored data
• 128GB capacity offers significant onboard storage space
• Industrial-grade design sustains extended thermal stress
• Wide operating range supports extreme low temperatures
• UKCA certification confirms regional regulatory compliance

Applications


• Suitable for industrial controllers in factory automation
• Ideal for embedded computing in robotics systems
• Used for telemetry logging in electrical test rigs
• Can be used for Compact laptop upgrades in field work
• Used with single-board computers in control panels

What form factor makes it appropriate for space-constrained systems?


It uses the M.2 2242 form factor, allowing installation where board space is limited.

How does the module behave under elevated thermal conditions?


It tolerates a maximum operating temperature of 85°C, maintaining functionality in high-heat installations.

What temperature extremes can it endure during transport or storage?


The device is rated to function down to -40°C, enabling deployment in cold environments.

Which flash technology is used and what advantage does it provide?


It employs 3D NAND, offering efficient density and endurance for continuous write/read cycles.

What physical profile supports thin-device integration?


The low-profile construction measures 2.23mm in height, permitting use in slim chassis and Compact assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy