Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-131
- Mfr. Part No.:
- TS512GMTE470A-VS1
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-131
- Mfr. Part No.:
- TS512GMTE470A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 42mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, NVMe PCIe Gen 3 x4 Interface - TS512GMTE470A-VS1
This M.2 NVMe SSD is a Compact internal storage device designed for high-performance industrial applications. It operates across a wide temperature range and is intended for use in systems requiring solid-state reliability and hardware-level data protection. The product conforms to UKCA standards and connects via a PCIe Gen3 x4 Interface to deliver fast data transfer in compatible host platforms.
Features and Benefits:
• 512GB capacity provides ample space for large datasets
• NVMe PCIe Gen3 x4 Interface enables low-latency transfers
• 3D NAND technology improves read/write endurance
• 256-bit AES hardware encryption protects stored data
• Industrial-grade construction supports demanding environments
• Maximum operating temperature of 75°C allows sustained high-heat operation
• NVMe PCIe Gen3 x4 Interface enables low-latency transfers
• 3D NAND technology improves read/write endurance
• 256-bit AES hardware encryption protects stored data
• Industrial-grade construction supports demanding environments
• Maximum operating temperature of 75°C allows sustained high-heat operation
Applications
• Suitable for embedded controllers in automation systems
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in factory-floor equipment
• Can be used for storage in mobile diagnostic units
• Suitable for firmware and application storage in mechanical systems
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in factory-floor equipment
• Can be used for storage in mobile diagnostic units
• Suitable for firmware and application storage in mechanical systems
What form factor is used for board-level integration?
It uses an M.2 form factor with a 22mm width and a 42mm length suitable for Compact slots.
How does it handle cold-start conditions?
It is specified to operate down to -20°C so it can initialise in low-temperature environments.
Is this drive intended for internal or external installation?
It is designed for internal installation and mounts directly onto compatible M.2 sockets.
What type of NAND memory is implemented and why does that matter?
It uses 3D NAND, which offers improved cell density and endurance characteristics for sustained write cycles.
What certification indicates regional conformity?
It carries the UKCA approval marking for the relevant regulatory region.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
