Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-019
- Mfr. Part No.:
- TS512GMTS560T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,802.32
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,802.32 |
*price indicative
- RS Stock No.:
- 683-019
- Mfr. Part No.:
- TS512GMTS560T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, M.2 Form Factor - TS512GMTS560T-VS1
This M.2 form-factor solid-state drive provides compact, internal storage for industrial computing and control systems. It operates across a wide temperature range and connects via a SATA III 6Gb/s interface, making it suitable for embedded applications that require solid-state storage with Durable 3D NAND technology and regulatory UKCA marking.
Features and Benefits:
• 512GB capacity enabling extended local data retention
• 3D NAND technology improving data density and endurance
• SATA III 6Gb/s Interface supporting legacy SATA host controllers
• Industrial-grade construction permitting use in demanding environments
• Operates up to 75°C for high-temperature deployment
• Operates down to -20°C for cold-start reliability
• 3D NAND technology improving data density and endurance
• SATA III 6Gb/s Interface supporting legacy SATA host controllers
• Industrial-grade construction permitting use in demanding environments
• Operates up to 75°C for high-temperature deployment
• Operates down to -20°C for cold-start reliability
Applications
• Suitable for industrial automation controllers requiring persistent storage
• Ideal for embedded electronics in manufacturing equipment
• Used with electrical monitoring units for local recording
• Can be used for mechanical system diagnostics and logging
• Suitable for Compact computing modules in field instrumentation
• Ideal for embedded electronics in manufacturing equipment
• Used with electrical monitoring units for local recording
• Can be used for mechanical system diagnostics and logging
• Suitable for Compact computing modules in field instrumentation
What physical format does it use and how small is it?
It uses the M.2 form factor with a 42mm length and 22mm width, designed for space-constrained boards.
What thermal range can I expect during operation?
It functions from −20°C up to a maximum operating temperature of 75°C to support a range of deployment climates.
What type of NAND memory is implemented and why does it matter?
The drive uses 3D NAND, which increases storage density and contributes to sustained performance over time in write‑intensive tasks.
Is this intended for internal or external installations?
The device is intended for internal installation within host systems and rack‑mounted modules.
Does it meet any regional product marking requirements?
It carries the UKCA marking as an approval indicator for the specified markets.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
