Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 682-783
- Mfr. Part No.:
- TS512GMTE672A-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,824.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,824.17 |
*price indicative
- RS Stock No.:
- 682-783
- Mfr. Part No.:
- TS512GMTE672A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, M.2 Form Factor - TS512GMTE672A-VS1
This SSD is a Compact internal storage device designed for high-performance computing in industrial settings. It connects via a PCIe Gen3 x4 NVMe Interface to deliver fast data transfer for automation, electronics and mechanical control systems. The drive is built with 3D NAND memory and includes 256-bit AES encryption for secure on-device storage, operating reliably across a wide temperature band.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for low-latency throughput
• 512GB capacity for substantial local data retention
• 256-bit AES encryption protecting stored data
• Industrial-grade 3D NAND enhancing endurance and longevity
• Operates from -20°C to 75°C for extreme-temperature use
• 512GB capacity for substantial local data retention
• 256-bit AES encryption protecting stored data
• Industrial-grade 3D NAND enhancing endurance and longevity
• Operates from -20°C to 75°C for extreme-temperature use
Applications
• Suitable for industrial controllers logging high-frequency telemetry
• Ideal for embedded systems in manufacturing automation
• Used for local image capture storage in inspection equipment
• Can be used for factory-floor data buffering in SCADA nodes
• Used with ruggedised PCs in electrical and mechanical testing rigs
• Ideal for embedded systems in manufacturing automation
• Used for local image capture storage in inspection equipment
• Can be used for factory-floor data buffering in SCADA nodes
• Used with ruggedised PCs in electrical and mechanical testing rigs
What form factor should I specify for motherboard compatibility?
Use the M.2 2280 form factor with an 80mm length slot and 22mm width to match the connector and mounting position.
How does the device handle thermal stress during sustained writes?
It is rated to function continuously at temperatures up to 75°C, allowing sustained write operations in warm enclosures without thermal-spec degradation.
Is the product suited to encryption-restricted environments?
The drive implements 256-bit AES encryption at the hardware level, enabling encrypted storage in applications requiring strong data protection.
Can it be integrated into Compact internal assemblies?
Its M.2 80mm internal design and 2.23mm height permit installation in space-constrained host systems requiring internal solid-state storage.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
