Transcend M.2 512 GB Internal SSD

Subtotal (1 unit)*

MYR4,671.17

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,671.17

*price indicative

RS Stock No.:
682-778
Mfr. Part No.:
TS512GMTS970TI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

22mm

Length

80mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 512GB Memory size, M.2 Form Factor - TS512GMTS970TI-VS1


This SSD is an internal storage device designed for industrial and embedded applications, providing non-volatile capacity for system storage and data logging in constrained form-factor environments. It connects via a SATA III 6Gb/s Interface and is intended for use where sustained solid-state performance and Compact integration are required.

Features and Benefits:


• 512GB capacity enables significant on-board data retention
• M.2 2280 form factor supports Compact system integration
• 3D NAND provides dense flash storage in a small footprint
• Industrial-grade design permits extended ambient use
• Wide operating range supports temperatures from -40 to 85°C
• UKCA approval ensures conformity with applicable UK standards

Applications


• Suitable for embedded control units in automation equipment
• Ideal for data logging in industrial monitoring systems
• Used with industrial PCs in electrical and electronic assemblies
• Can be used for storage in mechanical system diagnostics
• Suitable for ruggedised single-board computers in field devices

What physical profile does it use for board-level mounting?


It adopts the M.2 2280 profile with a 22mm width and utilises an 80mm length for direct motherboard or carrier-board installation.

How thin is the drive for tight enclosure spaces?


The module has a 3.58mm height, allowing installation in slim chassis and Compact modules.

Is the device intended for external use?


No, it is designed as an internal storage component for integration inside equipment.

Which NAND architecture is implemented and why does it matter?


It employs 3D NAND, which increases storage density and endurance per package for long-term industrial data retention.

Which environmental limits define its usable temperature span?


The operating range extends from -40°C to 85°C, enabling operation across severe temperature conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy