Transcend M.2 512 GB Internal SSD

Subtotal (1 unit)*

MYR2,873.33

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,873.33

*price indicative

RS Stock No.:
682-763
Mfr. Part No.:
TS512GMTS960TI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.58mm

Length

80mm

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 512GB Memory size, M.2 Form Factor - TS512GMTS960TI-VS1


This solid-state drive provides high-density, internal flash storage for industrial and embedded systems, delivering persistent data storage in demanding electrical and mechanical environments. It connects via an M.2 Interface using the SATA III 6Gb/s protocol and is designed to operate across a wide temperature range for use in automation and electronics equipment.

Features and Benefits:


• 512GB capacity enables extensive on-board data retention and logging
• 3D NAND construction improves endurance for continuous write cycles
• SATA III 6Gb/s Interface ensures compatibility with common host controllers
• Industrial-rated thermal range supports operation from -40°C to 85°C
• UKCA approval confirms conformity with applicable UK requirements

Applications


• Suitable for industrial controllers and PLC data storage
• Ideal for embedded computing in automation equipment
• Used for in-vehicle data logging and telematics units
• Can be used for factory-floor HMI and SCADA storage
• Used with test rigs requiring stable solid-state memory

What physical form factor does it use and how is it mounted?


It is supplied in an M.2 form factor sized for 80mm length and 22mm width, intended for direct insertion into compatible M.2 sockets on host boards.

How does the device cope with high ambient temperatures in industrial sites?


The drive is specified to function continuously at temperatures up to 85°C, supporting deployments in heat-exposed enclosures and near power-dense components.

Which connection protocol should the host support for full operation?


Hosts must provide an M.2 slot wired for SATA III signalling to achieve the rated 6Gb/s link speed.

Is this unit suitable for Compact equipment with tight height profiles?


Yes, the drive’s height is 3.58mm, enabling integration into slim edge devices and Compact embedded platforms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy