Transcend 2.5 in 2 TB Internal SSD

Subtotal (1 unit)*

MYR11,339.53

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,339.53

*price indicative

RS Stock No.:
682-756
Mfr. Part No.:
TS2TSSD472KI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

100mm

Width

69.85mm

Standards/Approvals

UKCA

Height

7mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Capacity, 2.5 inches Form Factor - TS2TSSD472KI-VS1


This solid-state drive provides high-capacity internal storage for industrial computing and control systems, delivering non-volatile flash memory in a Compact 2.5in form factor for use where rugged performance is required. It connects via a SATA III 6Gb/s Interface and is designed to operate across a wide temperature range for demanding environments while meeting UKCA standards.

Features and Benefits:


• 2TB capacity enabling large dataset retention and logs
• SATA III 6Gb/s Interface supporting fast data throughput
• 3D NAND construction improving storage density
• Industrial-grade build for continued operation in harsh conditions
• Wide operating range from -40°C to 85°C permitting high-temperature use

Applications


• Suitable for industrial automation controllers requiring local storage
• Ideal for embedded electronics in heavy machinery monitoring
• Used with electrical control panels for event logging and recovery
• Can be used for data recording in mechanical test rigs and sensors

What mounting profile does it use for chassis integration?


It employs a 2.5in drive form factor compatible with standard 2.5in bays and brackets.

Which compliance mark indicates applicability in UK markets?


It carries UKCA approval to indicate conformity with relevant UK regulatory requirements.

How does the drive cope with elevated chassis temperatures?


The device is specified to function up to 85°C maximum operating temperature to accommodate high-temperature enclosures.

Is this drive intended for internal or external installation?


It is intended for internal installation within the host system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy