Transcend TS256GSSD452P-I 2 in 256 GB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-181
Mfr. Part No.:
TS256GSSD452P-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

256GB

Model Number

TS256GSSD452P-I

Product Type

SSD

Sub Type

SATA III 6Gb/s Interface

Internal/External

Internal

Form Factor

2 in

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

256 bit AES

FIPS Validated

Yes

Interface Type

SATA 6 Gb/s

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UKCA, FCC and BSMI, RoHS, CE

Width

69.85mm

Length

100mm

Height

6.8mm

COO (Country of Origin):
TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.

3D TLC NAND Flash

Power shield function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy