Transcend TS240GSSD910T 2.5 in 240 GB Internal SSD
- RS Stock No.:
- 174-314
- Mfr. Part No.:
- TS240GSSD910T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,038.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,038.80 |
*price indicative
- RS Stock No.:
- 174-314
- Mfr. Part No.:
- TS240GSSD910T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 240GB | |
| Sub Type | Enterprise | |
| Product Type | SSD | |
| Model Number | TS240GSSD910T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 240GB | ||
Sub Type Enterprise | ||
Product Type SSD | ||
Model Number TS240GSSD910T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 7mm | ||
Standards/Approvals No | ||
Length 100mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.
3D TLC NAND Flash
Power loss protection
Related links
- Transcend SSD220S 2.5 in 240 GB Internal SSD
- Crucial BX500 2.5 in 240 GB Internal SSD
- Kingston SSDNow A400 2.5 in 240 GB Internal SSD
- Lexar 2.5 in 240 GB Internal SSD
- Integral Memory SSD 2.5 in 240 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 240 GB Internal SSD
- Micron 5400 PRO 2.5 in 240 GB Internal SSD
- Transcend MTS820S M.2 (2280) 240 GB Internal SSD
