Micron 5400 PRO 2.5 in 240 GB Internal SSD
- RS Stock No.:
- 265-8587
- Mfr. Part No.:
- MTFDDAK240TGA-1BC1ZABYYR
- Manufacturer:
- Micron
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8587
- Mfr. Part No.:
- MTFDDAK240TGA-1BC1ZABYYR
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 5400 PRO | |
| Memory Size | 240GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 5400 PRO | ||
Memory Size 240GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Standards/Approvals No | ||
The Micron 5400 SSD is the 176-layer data centre SATA SSD, built on the stable and proven architectural foundation of Micron SATA experience. The latest NAND combined with proven capability. Building SATA based servers with the industrys most advanced data centre SATA SSD simplifies the transition to flash-based storage with stability, simplicity and performance. New SATA servers or upgrading the ones you already own with the Micron 5400 SSD can be the solution.
AES 256-bit encryption
TCG enterprise and opal 2.0 options
Power loss signal support and power hold-up circuit
Enterprise data path protection
Storage executive support
Related links
- Micron 5400 PRO M.2 (2280) 240 GB Internal SSD
- Micron 5400 PRO 2.5 in 960 GB Internal SSD
- Micron 5400 PRO M.2 (2280) 480 GB Internal SSD
- Micron 5400 PRO 2.5 in 1.92 TB Internal SSD
- Micron 5400 MAX 2.5 in 960 GB Internal SSD
- Micron 5400 MAX 2.5 in 480 GB Internal SSD
- Micron Micron 5400 SSD 2.5 in 480 GB Internal SSD
- Micron 5400 MAX 2.5 in 1.92 TB Internal SSD
