Transcend TS256GSSD470P 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 174-288
- Mfr. Part No.:
- TS256GSSD470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,007.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,007.40 |
*price indicative
- RS Stock No.:
- 174-288
- Mfr. Part No.:
- TS256GSSD470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | TS256GSSD470P | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100.45mm | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number TS256GSSD470P | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100.45mm | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, 2.5 inch Form Factor - TS256GSSD470P
This solid state drive is a 2.5-inch internal SSD designed for high-speed performance and reliability. With a capacity of 256GB, it leverages the SATA III 6 GB/s interface for quick data transfers, making it ideal for both personal and industrial applications. This drive measures 100.45 x 69.85 x 7mm and weighs just 54g, ensuring it fits seamlessly into a variety of systems.
Features & Benefits
• Supports SATA III 6 GB/s for fast data access
• Utilises 3D TLC NAND technology for improved endurance
• Industrial-grade design suitable for extreme environments
• Equipped with Power Loss Protection for data integrity
• Advanced garbage collection optimises performance and lifespan
• Enhanced bad block management ensures reliability
Applications
• Ideal for automation and electronics industries
• Used for upgrading legacy systems to SSD technology
• Suitable for gaming setups requiring rapid load times
• Designed for data-intensive in mechanical sectors
• Compatible with various industrial machinery for efficient operation
How does this drive handle power outages?
It features Power Loss Protection, which prevents data loss by stopping write commands during sudden power failures. This ensures that your data remains intact and minimises corruption risks.
What is the expected performance in extreme conditions?
This SSD operates effectively in temperatures ranging from -40°C to +85°C, making it an ideal choice for environments prone to fluctuations, such as industrial settings.
How does the 3D NAND technology benefit users?
3D NAND increases storage efficiency and reliability by allowing for more memory cells in a smaller physical space, which improves performance and durability over traditional 2D NAND technology.
Related links
- Transcend TS256GSSD470P-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD472K 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD452K 2.5 in 256 GB Internal SSD
- Transcend SSD230S 2.5 in 256 GB Internal SSD
- Transcend SSD422K 2.5 in 256 GB Internal SSD
- Transcend SSD452K2 2.5 in 256 GB Internal SSD
