Subtotal (1 unit)*
MYR104.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.46 |
*price indicative
- RS Stock No.:
- 794-905
- Mfr. Part No.:
- G9066
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Knife Saw Blade | |
| Product Type | Knife | |
| Blade Length | 95mm | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Knife Saw Blade | ||
Product Type Knife | ||
Blade Length 95mm | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Pruning knife adeptly handles gardening tasks with precision, making it essential for effective plant maintenance. Its design ensures a comfortable grip while delivering efficiency in cutting and shaping garden foliage.
Pruning knife features brass rivetted plastic scales for durability
Fine polished blade provides a flat back for improved cutting performance
Compact length of 95 mm makes it easy to handle and store
Guaranteed for 1 year against imperfect materials or workmanship
Manufactured in Italy, assuring quality and craftsmanship
Related links
- CK 3 CK Classic 95 mm Closed Length, 60 g
- CK 95 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 95 mm Wood Jigsaw Blade, 6.35 TPI
- CK 3 CK Classic 95 mm Closed Length, 55 g
- DeWALT Saw Blade 95 mm 1
- RS PRO Reciprocating Saw Blade 5-Piece 95 mm Bi-Metal 32 mm 13 mm, 32 Teeth Per Inch
- Lenox 95 mm Diameter Bi-Metal Hole Saw for Metal
- Bosch 95 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
