Bahco 650 mm, 2 TPI Hand Saw
- RS Stock No.:
- 459-912
- Mfr. Part No.:
- 256-26
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR312.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR312.20 |
*price indicative
- RS Stock No.:
- 459-912
- Mfr. Part No.:
- 256-26
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 650mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 2 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Lightweight Cellular Concrete Blocks | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Hand Saw | ||
Blade Length 650mm | ||
Product Type Hand Saw | ||
Teeth per Inch 2 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Lightweight Cellular Concrete Blocks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw for lightweight concrete is a 650 mm extra-large saw designed specifically for cutting cellular concrete blocks. Its design ensures efficient and smooth cutting of lightweight concrete materials.
Hardpoint teeth
