Bahco 620 mm, 1 TPI Hand Saw
- RS Stock No.:
- 459-909
- Mfr. Part No.:
- 255-17/34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR456.71
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR456.71 |
*price indicative
- RS Stock No.:
- 459-909
- Mfr. Part No.:
- 255-17/34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 620mm | |
| Teeth per Inch | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 620mm | ||
Teeth per Inch 1 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a comfortable screwed two-component plastic handle, providing a secure and ergonomic grip for enhanced control during use.
Handle with a perfect rubberized grip and good sawing support
