Gedore Soft Face Hammer with Hickory Wood Handle
- RS Stock No.:
- 602-723
- Mfr. Part No.:
- 8728570
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR1,968.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,968.76 |
*price indicative
- RS Stock No.:
- 602-723
- Mfr. Part No.:
- 8728570
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Soft Face | |
| Product Type | Soft Face Hammer | |
| Handle Material | Hickory Wood | |
| Overall Length | 1.05mm | |
| Head Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Soft Face | ||
Product Type Soft Face Hammer | ||
Handle Material Hickory Wood | ||
Overall Length 1.05mm | ||
Head Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Recoilless hammer is a robust and versatile tool designed for precision striking in various applications. Featuring a hickory handle for a comfortable grip, this hammer is specifically engineered with splinter-proof and shatter-proof polyamide heads, ensuring durability and safety even in challenging conditions. With a total length of 1,050 mm and a head diameter of 100 mm, it provides excellent leverage and striking power, making it Ideal for professional use. This hammer is tested to withstand temperatures as low as -20° C, proving its reliability in cold environments. The eye-catching powder-coated finish not only enhances its aesthetic appeal but also protects it from wear, making it a staple in any toolbox.
Constructed with a hickory handle for enhanced grip and comfort
Polyamide heads are splinter proof, shatter proof, and wear resistant, ensuring high durability
Powder coated with silver hammer effect enamel for added protection against wear
Total length of 1,050 mm and head diameter of 100 mm provide optimal striking power
Related links
- Gedore Soft Face Hammer with Hickory Wood Handle
- Gedore Soft Face Hammer with Steel Handle
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
