Gedore Soft Face Hammer with Hickory Wood Handle

Subtotal (1 unit)*

MYR1,227.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,227.26

*price indicative

RS Stock No.:
602-693
Mfr. Part No.:
8728490
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Soft Face Hammer

Hammer Type

Soft Face

Handle Material

Hickory Wood

Overall Length

880mm

Head Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Recoilless hammer is an expertly crafted tool designed for precision work in demanding environments. This robust hammer features a hickory handle, known for its durability and strength, providing an optimal grip for various applications. Its unique polyamide heads are splinter-proof and shatter-proof, ensuring safety and reliability while maintaining performance even in extreme conditions, tested to withstand temperatures as low as -20° C. With a powder-coated silver hammer-effect finish, this hammer not only delivers exceptional functionality but also adds a professional aesthetic to your toolkit. Weighing 4.27 kg and measuring 880 mm in total length, it is designed to enhance the user’s efficiency and effectiveness during use, making it an indispensable addition to any craftsman's collection.

Crafted with a sturdy hickory handle for superior strength and durability

Head MADE from splinter proof and shatter proof polyamide, ensuring long lasting use

Features a powder coated finish for enhanced aesthetic appeal and resistance to wear

Total length of 880 mm, providing sufficient leverage for a variety of tasks

Diameter of head at 80 mm ensures effective transfer of force

Designed with attention to ergonomics for user comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy