3M 14253 14273 Brushed 115 mm 1.9 kW
- RS Stock No.:
- 269-5292
- Mfr. Part No.:
- 7100249667
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR1,579.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,579.73 |
*price indicative
- RS Stock No.:
- 269-5292
- Mfr. Part No.:
- 7100249667
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11500rpm | |
| Sound Level | 102dB | |
| Voltage | 240V | |
| Vibration Level | 6m/s² | |
| Motor Type | Brushed | |
| Power Rating | 1.9kW | |
| Spindle Size | M14 | |
| Model Number | 14253 | |
| Weight | 2.4kg | |
| Standards/Approvals | EN 60745-2-3 | |
| Series | 14273 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11500rpm | ||
Sound Level 102dB | ||
Voltage 240V | ||
Vibration Level 6m/s² | ||
Motor Type Brushed | ||
Power Rating 1.9kW | ||
Spindle Size M14 | ||
Model Number 14253 | ||
Weight 2.4kg | ||
Standards/Approvals EN 60745-2-3 | ||
Series 14273 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Angle Grinder, 115mm Disc size, 1900W Power - 7100249667
This corded angle grinder is designed to provide efficient metal cutting and grinding performance. With a disc size of 115mm, this power tool operates at a high speed of 11500 rpm, making it ideal for professional applications. The 1900W brushed motor delivers robust power, ensuring excellent durability and performance during heavy-duty tasks.
Features & Benefits
• Delivers high-speed operation at 11500 rpm for quick grinding
• Brushed motor technology ensures consistent performance
• Designed as a corded angle grinder for uninterrupted use
• Compatible with EU plug type for easy connection
• 115mm disc size suitable for various cutting applications
• Robust 1900W power output for demanding industrial tasks
Applications
• Used for metal fabrication and repair tasks
• Utilised in electrical and mechanical industries for cutting and grinding
• Ideal for maintenance work on various machinery
• Effectively removes excess material in metalworking processes
What maintenance practices are recommended to ensure optimal performance?
Regularly clean the air inlets to prevent dust accumulation and ensure smooth airflow to the motor. Check the grinding disc for wear and replace it when necessary to maintain cutting efficiency. Lubricate the moving parts as per the manufacturer's guidelines to ensure longevity.
What type of accessories can be used with this tool?
It is compatible with various 115mm grinding and cutting discs designed for different materials, such as metal, masonry, and plastics. Ensure that the accessories are rated for the operational speed of up to 11500 rpm for safe use.
How does the speed setting affect performance in different applications?
The high-speed capability allows for efficient cutting and grinding of metals, effectively reducing the time taken for tasks. For more precise work, maintaining a steady speed can provide better control over the cutting process, helping to achieve a smoother finish.
Is the tool suitable for detailed work or only heavy-duty tasks?
While designed for robust applications, it can also handle detailed work, provided the appropriate discs and techniques are used. Users can achieve versatility in projects ranging from fine metal finishing to heavy material removal.
Related links
- 3M 14253 14273 Brushed 115 mm 1.9 kW
- 3M 7100249667 14273 Brushed 115 mm 1.9 kW
- 3M 14253 14273 Brushed 125 mm 1.9 kW
- 3M 7100249666 14273 Brushed 115 mm 1.9 kW
- 3M 7100249668 14273 Brushed 125 mm 1.9 kW
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
- 3M 7100281321 3M Electric Angle Grinder 14144 1900W Motor 115 mm 1.9 kW
- DeWALT DWE Brushed 115 mm