3M 14253 14273 Brushed 115 mm 1.9 kW

Subtotal (1 unit)*

MYR1,531.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,531.73

*price indicative

RS Stock No.:
269-5289
Mfr. Part No.:
7100249666
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Size

115mm

Product Type

Angle Grinder

Speed

11500rpm

Sound Level

102dB

Vibration Level

6m/s²

Voltage

240V

Motor Type

Brushed

Power Rating

1.9kW

Spindle Size

M14

Model Number

14253

Weight

2.4kg

Standards/Approvals

EN 60745-2-3

Series

14273

RoHS Status: Exempt

COO (Country of Origin):
DE

3M Angle Grinder, 115mm Disc size, 1900W Power - 7100249666


This angle grinder is a powerful corded tool designed for precision and efficiency in various grinding tasks. Featuring a compact disc size of 115mm, it delivers high-speed performance with a rotation of 11500 rpm. Equipped with a 1900W brushed motor, this electric grinder operates on a voltage rating of 220 to 240V, ensuring reliable functionality across a range of applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• High-performance brushed motor ensures effective grinding operations

• Corded design provides uninterrupted power for extended use

• Exceptional 11500 rpm speed for quick material removal

• Versatile 115mm disc size suitable for numerous applications

• Robust 1900W power supports demanding tasks with ease

• Designed with a UK plug for compatibility in British markets

Applications


• Ideal for grinding metals and other materials during construction

• Used for surface preparation in mechanical repairs

• Effective for automotive such as bodywork and component finishing

• Suitable for fabrication tasks requiring precise material shaping

What type of maintenance does this tool require for optimal performance?


Regularly inspect the grinding disc for wear and replace as needed. Keeping the motor ventilation clear of debris helps prevent overheating and ensures efficient operation.

How does the power rating affect the functionality of this grinder?


The 1900W power rating provides sufficient torque for heavy-duty tasks, allowing for efficient grinding without stalling. This makes it suitable for both industrial and domestic use.

What safety features should I consider when using this tool?


Using appropriate personal protective equipment, such as goggles and gloves, is essential. Additionally, ensure the work area is well-lit and free from distractions while operating the grinder.

How does the corded design enhance usability compared to a cordless model?


A corded design eliminates concerns about battery life, offering consistent power throughout usage, especially for extended tasks in professional environments.

What is the advantage of the brushed motor in this angle grinder?


A brushed motor provides higher torque, making it efficient for heavy grinding tasks, while also being easier and more economical to replace than a brushless motor in case of wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy